Littelfuse 0SLC060.T

Fuse Class RK1 Slow Blow Acting 60A 480V Holder Cartridge 10.3 X 57.2mm CSA/QPL/UL
$ 12.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0SLC060.T.

Newark

Datasheet1 page9 years ago

element14 APAC

Electro Sonic

Master Electronics

Future Electronics

Inventory History

3 month trend:
-43.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-10-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

FUSE, GENERAL LINE, NH, 63A
63NHG000B - Bussmann Edison 63NHG000B NH FUSE 63A 500V GL/GG SIZE 000 DUAL IN
FUSE, HRC, 63A, 550VAC; Product Range:BAO Series; Fuse Current:63A; HRC Fuse Case Style:Bolted Tag; Voltage Rating VDC:-; Voltage Rating VAC:550VAC RoHS Compliant: Yes
Multicomp2313403
Electric Fuse, 63A, 500VAC, 400VDC, 50000A (IR), Inline/holder, DIII
Eaton63D33
Fuse Neozed Fast Acting 63A 500V Holder Pin 50 X 27.5mm Carton
Littelfuse0SLC050.T
Fuse Class RK1 Slow Blow Acting 50A 480V Holder Cartridge 10.3 X 57.2mm CSA/QPL/UL

Descriptions

Descriptions of Littelfuse 0SLC060.T provided by its distributors.

Fuse Class RK1 Slow Blow Acting 60A 480V Holder Cartridge 10.3 X 57.2mm CSA/QPL/UL
SLC Series Time Delay 170 V 60 A Ø 10.3 x 57.2 mm Fuse
Electric Fuse, Medium Blow, 60A, 100000A (IR)
Fuse,60A,Cylindrical Body,13/32 dia.
FUSE, 60A, 480V, MEDIUM TIME DELAY
FUSE CARTRIDGE 60A 480VAC/170VDC
0SLC060.T, Littelfuse Industrial Products
170V 480V Cartridge 60A , 57.2mm
Fuse, 60A, 480V, Medium Time Delay; Product Range:Powr-Gard Slc Series; Fuse Current:60A; Voltage Rating Vac:480V; Voltage Rating Vdc:170V; Fuse Size Metric:10.3Mm X 57.2Mm; Fuse Size Imperial:13/32" X 2-1/4" Rohs Compliant: Yes |Littelfuse 0SLC060.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN