Eaton C14M25

Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 25A AM 690 - C14M25
$ 39.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton C14M25.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LittelfuseKLKD030.T
Electric Fuse, Fast Blow, 30A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Littelfuse0KLK030.T
Electric Fuse, Fast Blow, 30A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
EatonNSD32
Fuse, High Rupturing Capacity (HRC), NSD, 32 A, Blade Tag, 550 VAC
LittelfuseKLKR030.T
Fuse Class CC Fast Acting 30A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
Fuse Class CC Slow Blow Acting 30A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
Fuse Class RK5 Slow Blow Acting 30A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL

Descriptions

Descriptions of Eaton C14M25 provided by its distributors.

Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 25A AM 690 - C14M25
C14M25 Cooper Bussmann CYLINDRICAL FUSE 14 x 51 25A AM 500V AC
Fuse Dimensions ø x L: 14 x 51 mm Characteristic (time/current): Slow-Blow Construction form: Ceramic Tube Series: Bussmann Rated voltage: 690 VAC
FUSE, 25A, MOTOR RATED, 14X51, 690V; Product Range: Class aM Series; Fuse Current: 25A; Voltage Rating VAC: 500VAC; Voltage Rating V DC: -; Fuse Size Metric: 14mm x 51mm; Fuse Size Imperial: 0.55" x 2"; Blow Characteristic: gG;

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN