Eaton C10M6

Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 10 x 38 6A AM 500V - C10M6
$ 21.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton C10M6.

IHS

Datasheet9 pages16 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse, Cartridge, Time Delay, 6.3 A, 500 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
LittelfuseKLKD007.T
Electric Fuse, Fast Blow, 7A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Electric Fuse, Time Delay Blow, 6.3A, 500VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Electric Fuse, Time Delay Blow, 6.3A, 500VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Bel Fuse5HTP 6.3-R
Fuse Miniature Slow Blow Acting 6.3A 250V Axial 5 X 20mm Ceramic
Schurter8020.5019
Fuse, Cartridge, Time Delay, 6.3 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32

Descriptions

Descriptions of Eaton C10M6 provided by its distributors.

Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 10 x 38 6A AM 500V - C10M6
Electric Fuse, 6A, 500VAC, 500VDC, 120000A (IR), Inline/holder
Fuse Link 6A 500V Cartridge Holder
Industrial/Power Fuse, 500 V, 6 A, Gg, 10Mm X 38Mm, 13/32" X 1-1/2" Rohs Compliant: Na |Eaton Bussmann C10M6
BUSSMANN FUSE 10X38 AM 500V 6A
500V Time Delay/Slow Blow 6A , 38mm
Industrial & Electrical Fuses C10M6
C10M6, EATON BUSSMAN ELECTRICAL
Diameter mm = 10 / Voltage Rating - AC V = 500 / Length mm = 38 / Breaking Capacity @ Voltage (AC) kA = 120 / Rated Current Max. A = 6 / Fuse Characteristic = Slow Blow
FUSE, 6A, MOTOR RATED, 10X38, 500V; Product Range: Class aM Series; Fuse Current: 6A; Voltage Rating VAC: 500VAC; Voltage Rating V DC: -; Fuse Size Metric: 10mm x 38mm; Fuse Size Imperial: 13/32" x 1-1/2"; Blow Characteristic:

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN