Eaton BK1/S506-4-R

Fuse, Cartridge, Time Delay, 4 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S506"
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK1/S506-4-R.

Future Electronics

Datasheet2 pages16 years ago

IHS

TME

Inventory History

3 month trend:
+38.65%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.564
$ 2.3
Stock
87,370
84,104
Authorized Distributors
6
6
Current Rating
4 A
4 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
250 V
Mount
Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuses with Leads (Through Hole) 300V 5A SS-5H RADIAL TD FUSE
Littelfuse36915000000
Fuse Subminiature Slow Blow Acting 5A 300V Radial 8.5 X 4 X 8mm Ammo VDE
Littelfuse38315000000
Fuse Subminiature 5A 300V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Littelfuse36915000440
Electric Fuse, Time Lag Blow, 5A, 300VAC, 50A (IR), Through Hole, TE5
Bel FuseRST5
Fuse Micro Slow Blow Acting 5A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.3124
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus

Descriptions

Descriptions of Eaton BK1/S506-4-R provided by its distributors.

Fuse, Cartridge, Time Delay, 4 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S506"
Electric Fuse, Time Delay Blow, 4A, 250VAC, 40A (IR), Inline/holder, 5x20mm
Fuse 4A 250V Time Delay Acting 2-Pin Bag
S506 Series Time Delay 250VAC 3.15 A Ø 5 x 20 mm Glass Cartridge Fuse
FUSE 4A 250V TLAG GLS 5X20 IEC
S506 4A BUSS TD BK1 -R | Eaton Electronics BK1/S506-4-R
250V 71.8A2S 40A Cartridge,Glass 4A 5mm*20mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK1-S506-4-R
  • BK1S506-4-R