Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 38315000000

Fuse Subminiature 5A 300V Slow Blow 2-Pin Radial Through Hole Ammo Pack
$ 0.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 38315000000.

IHS

Datasheet3 pages4 years ago

Farnell

element14 APAC

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+1234%

Alternate Parts

Price @ 1000
$ 0.743
$ 0.743
Stock
46,070
37,108
Authorized Distributors
6
6
Current Rating
5 A
5 A
Voltage Rating (AC)
300 V
300 V
Voltage Rating (DC)
-
-
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Bel Fuse0697W6300-02
Electric Fuse, Time Lag Blow, 6.3A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0697W6300-01
Electric Fuse, Time Lag Blow, 6.3A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0698Q6300-02
Electric Fuse, Fast Blow, 6.3A, 350VAC, 140VDC, 100A (IR), Through Hole, MICRO
Littelfuse0209006.MXEP
350V 380A²S Slow fuse Cartridge,Glass 6A Plugins Through hole mounting 5mm(Length)*15mm(width)
Littelfuse0208006.MXP
208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 6 A, 350 VAC, RoHS
Schurter0034.6623
Mst 250, 6.3 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Littelfuse 38315000000 provided by its distributors.

Fuse Subminiature 5A 300V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Electric Fuse, Time Lag Blow, 5A, 300VAC, 50A (IR), Through Hole, TR5
383 Series Time Lag 300 V 5 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
Fuse 300V 5A Slow Blow 121.25A²s Board Mount Vertical TH, 8mm H
FUSE, PCB, 5A, 300V, TIME DELAY
FUSE 300V UL TL TR5 LL AMMO 5A
FUSE BOARD MNT 5A 300VAC RADIAL
FUSE BOARD MOUNT 5A 300VAC RAD
FUSE, PCB, 5A, 300V, TIME DELAY; Voltage; FUSE, PCB, 5A, 300V, TIME DELAY; Voltage Rating VAC:300V; Voltage Rating VDC:300V; Fuse Current:5A; Breaking Capacity:50A @ 300VAC; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Series:TR5; Fuse Mounting:Through Hole

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN