Eaton BK1/S505-6.3-R

Fuse Miniature 6.3A 250V Slow Blow 2-Pin Cartridge Holder Poly Bag
$ 0.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK1/S505-6.3-R.

TME

Datasheet4 pages5 years ago

IHS

Future Electronics

Newark

Inventory History

3 month trend:
-11.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse38318000000
Fuse Subminiature Slow Blow Acting 8A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Littelfuse38318000410
Electric Fuse, Time Lag Blow, 8A, 300VAC, 50A (IR), Through Hole, TR5
Schurter0001.2513
Spt 5X20, 8 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.3126
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.3 X 32mm Glass Carton

Descriptions

Descriptions of Eaton BK1/S505-6.3-R provided by its distributors.

Fuse Miniature 6.3A 250V Slow Blow 2-Pin Cartridge Holder Poly Bag
Electric Fuse, Time Delay Blow, 6.3A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
Fuse Miniature Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Ceramic Bag BSI/CCC/CSA/IMQ/SEMKO/UL/VDE
S505 Series Time Delay 250VAC 6.3 A Ø 5 x 20 mm Ceramic Cartridge Fuse
S505 6.3A BUSS TD BK1 -R | Eaton Electronics BK1/S505-6.3-R
FUSE CERAMIC 6.3A 250VAC 5X20MM
250V 111A2S 1.5KA Cartridge,Ceramic 6.3A 5mm*20mm
FUSE, CARTRIDGE, 6.3A, 5X20MM TIME DELAY; Blow Characteristic:Time Delay; Fuse Current:6.3A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:-; Breaking Capacity Current AC:1.5kA RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK1-S505-6-3-R
  • BK1-S505-6.3-R
  • BK1/S505-6-3-R
  • BK1/S505-6.3R
  • BK1S505-6.3-R