Eaton BK1/S505-2-R

Fuse, Cartridge, Time Delay, 2 A, 250 VAC, 5mm x 20mm, 0.2 x 0.79, S505
$ 0.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK1/S505-2-R.

TME

Datasheet4 pages5 years ago

IHS

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+5.23%

Alternate Parts

Price @ 1000
$ 0.793
$ 4.007
$ 4.007
Stock
285,919
82,061
82,061
Authorized Distributors
6
6
6
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
250 V
250 V
Mount
Holder
Clip, Holder
Clip, Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

2.5A Radial T Non-Resettable Wire Ended Fuse, 300 V ac | Eaton Electronics SS-5H-2-5A-BK
Littelfuse38312500000
Electric Fuse, Time Lag Blow, 2.5A, 300VAC, 100A (IR), Through Hole, TR5
Fuse Subminiature 2.5A 300V Time Delay 2-Pin Thru-Hole Ammo Pack
Ss-5H 300V Radial Td Fuse Bulk Pack/ Bulk |Eaton Bussmann SS-5H-2.5A-BKH
Littelfuse38312500410
Electric Fuse, Time Lag Blow, 2.5A, 300VAC, 100A (IR), Through Hole, TR5
Bel FuseRST 2.5
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus

Descriptions

Descriptions of Eaton BK1/S505-2-R provided by its distributors.

Fuse, Cartridge, Time Delay, 2 A, 250 VAC, 5mm x 20mm, 0.2 x 0.79, S505
Electric Fuse, Time Delay Blow, 2A, 250VAC, 1500A (IR), Inline/holder
Fuse Miniature 2A 250V Slow Blow 2-Pin Cartridge Holder Poly Bag
Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Ceramic Bag BSI/CCC/CSA/IMQ/SEMKO/UL/VDE
S505 2A BUSS TD BK1 -R | Eaton Electronics BK1/S505-2-R
250V 9.6A2S 1.5KA Cartridge,Ceramic 2A 5mm*20mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK1-S505-2-R
  • BK1S505-2-R