Eaton BK1/GMD-1.5-R

Fuse Cartridge Slow Blow Acting 1.5A 250V Holder Cartridge 5 X 20mm Glass Bag CSA/PSE/UL
$ 0.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK1/GMD-1.5-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages17 years ago
Datasheet2 pages18 years ago

Master Electronics

Inventory History

3 month trend:
+8.20%

Alternate Parts

Price @ 1000
$ 0.739
$ 1.06
$ 1.06
Stock
36,251
28,905
28,905
Authorized Distributors
6
6
6
Current Rating
1.5 A
1.5 A
1.5 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
250 V
250 V
Mount
Holder
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse36911600000
Fuse Subminiature Slow Blow Acting 1.6A 300V Radial 8.5 X 4 X 8mm Ammo Pack
Fuse Subminiature Slow Blow Acting 1.6A 300V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo PSE/TUV/VDE/cULus
1.6A Radial T Non-Resettable Wire Ended Fuse, 300 V ac | Eaton Electronics SS-5H-1-6A-BK
Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 100A (IR), Through Hole
Littelfuse36911600440
Electric Fuse, Time Lag Blow, 1.6A, 300VAC, 50A (IR), Through Hole, TE5
Littelfuse38311600000
Fuse Cartridge Slow Blow Acting 1.6A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE

Descriptions

Descriptions of Eaton BK1/GMD-1.5-R provided by its distributors.

Fuse Cartridge Slow Blow Acting 1.5A 250V Holder Cartridge 5 X 20mm Glass Bag CSA/PSE/UL
Fuse, Cartridge, Time Delay, 1.5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", GMD"
Electric Fuse, Time Delay Blow, 1.5A, 250VAC, 100A (IR), Inline/holder
Gmd 1.5A Buss Td Bk1 1000 Bag -R/ Bulk |Eaton Bussmann BK1/GMD-1.5-R
250V 25A2S Cartridge,Glass 1.5A 5mm*20mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK1-GMD-1-5-R
  • BK1-GMD-1.5-R
  • BK1/GMD1.5R
  • BK1GMD-1.5-R