Eaton BK/S506-2-R

Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Glass Carton
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/S506-2-R.

RS (Formerly Allied Electronics)

Datasheet2 pages16 years ago

element14

Sager Electronics

TME

Jameco

Inventory History

3 month trend:
-48.94%

Alternate Parts

Price @ 1000
$ 0.569
$ 0.567
$ 0.567
Stock
58,318
220,331
220,331
Authorized Distributors
6
6
6
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
-
-
Mount
Clip, Holder, Surface Mount
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter0001.2508
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Bel FuseRST 2.5
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0001.2508.PT
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Schurter0034.3121
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Fuse Cartridge Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL
Littelfuse021702.5MXP
Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 75VDC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Eaton BK/S506-2-R provided by its distributors.

Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse; Cylinder; Time Lag; 1A/250 VAC; 5x20mm; Glass; Cartridge; DCR 0.062 Ohms
Fuse, Cartridge, Time Delay, 2 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S506"
Electric Fuse, Time Delay Blow, 2A, 250Vac, 35A (Ir), Inline/Holder, 5X20Mm
Eaton's Bussmann Division develops and manufactures critical circuit protection, power management and electrical safety products designed to provide innovative circuit and power electronics protection, serving the commercial, data center, electrical vehicle, food and beverage, and other markets.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-S506-2-R
  • BK/S506-2-R.
  • BKS506-2-R