Eaton BK/S506-160-R

Fuse Miniature Slow Blow Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass Carton
$ 4.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/S506-160-R.

IHS

Datasheet2 pages16 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

Sager Electronics

TME

Inventory History

3 month trend:
-14.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST 200
Fuse Micro 0.2A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3110
Fuse Cartridge Slow Blow Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Littelfuse0218.200MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 200MA 250VAC 5X20MM
Littelfuse0313.200HXP
Fuse Cartridge Slow Blow Acting 0.2A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL
Fuse Miniature Fast Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0217.200MXP
FUSE GLASS 200MA 250VAC 5X20MM / 200 mA 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm

Descriptions

Descriptions of Eaton BK/S506-160-R provided by its distributors.

Fuse Miniature Slow Blow Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse, Cartridge, Time Delay, 160 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S506"
Electric Fuse, Time Delay Blow, 0.16A, 250VAC, 35A (IR), Inline/holder, 5x20mm
FUSE, CARTRIDGE, 160mA 5X20MM TIME DELAY; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:160mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Product Range:S506 Series; Diameter:5.2mm RoHS Compliant: Yes
Eaton's Bussmann Division develops and manufactures critical circuit protection, power management and electrical safety products designed to provide innovative circuit and power electronics protection, serving the commercial, data center, electrical vehicle, food and beverage, and other markets.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-S506-160-R
  • BKS506-160-R