Eaton BK/S505-800-R

Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Ceramic Carton
$ 4.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/S505-800-R.

TME

Datasheet4 pages5 years ago

IHS

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+16.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Schurter0001.2504
Fuse, Cartridge, Time Delay, 1 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2704.11
Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
Bel FuseRST 1
Fuse Micro Slow Blow Acting 1A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0001.2504.PT
Electric Fuse, Time Lag Blow, 1A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
EatonAGC-1-R
Fuse; Cylinder; Fast Acting; 1A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip
Fuse; Cylinder; Fast Acting; 1A; Dims 5x20 mm; Glass; Cartridge; 250VAC; Clip

Descriptions

Descriptions of Eaton BK/S505-800-R provided by its distributors.

Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Ceramic Carton
Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
Fuse, Cartridge, Time Delay, 800 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S505"
FUSE, CARTRIDGE, 800mA 5X20MM TIME DELAY; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:800mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Product Range:S505 Series; Diameter:5.2mm RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-S505-800-R
  • BKS505-800-R