Eaton BK/S505-2-R

Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Ceramic Carton
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/S505-2-R.

TME

Datasheet4 pages5 years ago

IHS

RS (Formerly Allied Electronics)

Farnell

Future Electronics

Inventory History

3 month trend:
-5.29%

Alternate Parts

Price @ 1000
$ 1.01
$ 4.007
$ 4.007
Stock
66,391
82,061
82,061
Authorized Distributors
6
6
6
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder, Surface Mount
Clip, Holder
Clip, Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2508
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2708.11
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Bel FuseRST 2.5
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0001.2508.PT
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Fuse Cartridge Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL
Fuse Cartridge Fast Acting 2.5A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL

Descriptions

Descriptions of Eaton BK/S505-2-R provided by its distributors.

Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Ceramic Carton
Fuse; Cylinder; Time Lag; 10 A; 5x20mm; Ceramic; Cartridge; 250 VAC; DCR 0.0061 Ohms
Fuse, Cartridge, Time Delay, 2 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S505"
FUSE, CARTRIDGE, 2A, 5X20MM, TIME DELAY;; FUSE, CARTRIDGE, 2A, 5X20MM, TIME DELAY; Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity:1500A @ 250VAC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Series:S505; Current Rating:2A; Diameter:5.2mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-S505-2-R
  • BKS505-2-R