Eaton BK/PCI-5-R

Fuse Subminiature 5A 125V Fast 2-Pin Radial Through Hole Carton
$ 7.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/PCI-5-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Datasheet2 pages18 years ago

Electro Sonic

Farnell

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+42.20%

CAD Models

Download Eaton BK/PCI-5-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse;Submin;Fast Acting;6.3A;Dims 8.4x7.6mm;Nylon;Radial;125VAC;DCR 14 Ohms;PCB
Fuse Cartridge Fast Acting 6A 125V Axial 5 X 20mm Glass Carton CCC/CSA/UL
Littelfuse39616300000
Electric Fuse, Time Lag Blow, 6.3A, 125VAC, 100A (IR), Through Hole, TE5
Bel Fuse5TTP 6-R
5TTP 6-R (0654R6000-53) Glass Tube Fuse Axial Pigtail 5x20mm UL Slow Blow 6A
Littelfuse39616300440
Fuse Subminiature Slow Blow Acting 6.3A 125V Radial 8.5 X 4 X 8mm Bulk PSE/UL/cUL
Littelfuse0230006.HXP
Fuse Subminiature Slow Blow Acting 6A 125V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Eaton BK/PCI-5-R provided by its distributors.

Fuse Subminiature 5A 125V Fast 2-Pin Radial Through Hole Carton
Fuse, PCB Leaded, 5 A, 125 VAC, 400 VDC, PC-Tron, Fast Acting, Radial Leaded
Electric Fuse, 5A, 125VAC, 250VDC, 10000A (IR), Through Hole
400V 125V 5A2S Board Mount (Cartridge Style Excluded) 5A 8.89mm*4.67mm*8.76mm
FUSE, PCB, 5A, 250V, FAST ACTING
FUSE 5A 125V FAST PCTRON RADIAL
FUSE BRD MT 5A 125VAC 400VDC RAD
Eaton Corporation Ctn Of 100 - Pc Tron - Rohs
PC TRON - ROHS | Eaton Electronics BK/PCI-5-R
FUSE MICRO 125VAC/250VDC UL FA
Fuses with Leads - Through Hole PC TRON
Fuse, Pcb, 5A, 250V, Fast Acting; Fuse Current:5A; Voltage Rating Vac:125Vac; Product Range:Pc-Tron Series; Voltage Rating Vdc:250Vdc; Blow Characteristic:Fast Acting; Fuse Case Style:Radial Leaded; Breaking Capacity Current Ac:10Ka Rohs Compliant: Yes |Eaton Bussmann BK/PCI-5-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-PCI-5-R
  • BK/PCI5R
  • BKPCI-5-R
  • BKPCI5-R
  • BKPCI5R