Eaton BK/PCF-2-R

Fuse, PCB Leaded, 2 A, 250 VAC, 450 VDC, PC-Tron, Fast Acting, Radial Leaded
$ 5.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/PCF-2-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Datasheet2 pages18 years ago

Electro Sonic

Newark

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

CAD Models

Download Eaton BK/PCF-2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse;Submin;Fast Acting;2.5A;Dims 0.3x0.095x0.29";Radial;250/450VAC/VDC;PCB
Fuse Subminiature 2.5A 250V Fast 2-Pin Radial Through Hole Carton
Fuse Subminiature 2.5A 250V Fast 2-Pin Radial Through Hole Carton
Littelfuse80812500000
808 Series - 250VAC/450VDC Fast-Acting TE5 Subminiature Fuse, 2.5 A, TH, RoHS
Surface Mount Fuse; Product Range:Pc-Tron Series Rohs Compliant: Yes |Eaton Bussmann TR/PCB-2-R
EatonPCB-2-R
Fuse Subminiature Fast Acting 2A 250V Radial 8.89 X 4.67 X 8.77mm
Fuse, PCB Leaded, 2.5 A, 250 VAC, 450 VDC, PC-Tron, Fast Acting, Radial Leaded
Littelfuse80812000440
808 Series - 250VAC/450VDC Fast-Acting TE5 Subminiature Fuse, 2 A, TH, RoHS

Descriptions

Descriptions of Eaton BK/PCF-2-R provided by its distributors.

Fuse, PCB Leaded, 2 A, 250 VAC, 450 VDC, PC-Tron, Fast Acting, Radial Leaded
Fuse 2A 250V Non-Time Delay Acting 2-Pin Bulk
450V 250V 0.2A2S Board Mount (Cartridge Style Excluded) 2A 8.89mm*4.67mm*8.76mm
Electric Fuse, 2A, 250VAC, 450VDC, 50A (IR), Through Hole
FUSE 2.00A 250V FST PCTRON .4LS
Eaton Corporation Ctn Of 100 - Pc Tron - Rohs
PC TRON - ROHS | Eaton Electronics BK/PCF-2-R
FUSE MICRO 250VAC/450VDC UL FA
Fuses with Leads (Through Hole) PC TRON
Fuse, Pcb, 2A, 450V, Fast Acting; Fuse Current:2A; Voltage Rating Vac:250V; Product Range:Pc-Tron Series; Voltage Rating Vdc:450V; Blow Characteristic:Fast Acting; Fuse Case Style:Radial Leaded; Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Eaton Bussmann BK/PCF-2-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-PCF-2-R
  • BK/PCF2R
  • BKPCF-2-R
  • BKPCF2R