Eaton BK/MDL-V-1/16-R

Fuse Cartridge Slow Blow Acting 0.063A 250V Axial 6.76 X 32.82mm Glass Carton CE/CSA/UL
$ 8.066
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/MDL-V-1/16-R.

Newark

Datasheet2 pages17 years ago
Datasheet2 pages17 years ago

Sager Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Littelfuse0218.080MXP
Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Schurter0034.6003
Fuse Subminiature Fast Acting 0.08A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse0218.080HXP
Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse37200800411
Fuse Subminiature 0.08A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Fuse Miniature 0.08A 250V Fast 2-Pin Axial Through Hole Cardboard Carton
Bel FuseMRT 80
Fuse Micro 0.08A 250V Slow Blow 2-Pin Radial Through Hole

Descriptions

Descriptions of Eaton BK/MDL-V-1/16-R provided by its distributors.

Fuse Cartridge Slow Blow Acting 0.063A 250V Axial 6.76 X 32.82mm Glass Carton CE/CSA/UL
Fuse, PCB Leaded, 62.5 mA, 250 VAC, MDL, Time Delay, Axial Leaded
BUSS SMALL DIMENSION FUSE | Eaton Electronics BK/MDL-V-1/16-R
Eaton Corporation Ctn Of 100 - Buss Small Dimension Fuse
FUSE 1/16A 250V T-LAG GLASS AXL
250V 0.0046A2S Cartridge,Glass 63mA ,D6.8XL32.8MM 32.82mm
FUSE GLASS 63MA 250VAC 3AB 3AG
Cartridge Fuses 250VAC 1/16A Axial L ead
FUSE, AXIAL, 62.5mA, 6.3X32MM TIME DELAY; Blow Characteristic:Time Delay; Fuse Current:62.5mA; Voltage Rating VAC:250V; Fuse Size Metric:6.4mm x 31.7mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:MDL Series; Fuse Leads:Leaded RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-MDL-V-1-16-R
  • BK-MDL-V-1/16-R
  • BK/MDL-V-1-16-R