Bel Fuse MRT 80

Fuse Micro 0.08A 250V Slow Blow 2-Pin Radial Through Hole
$ 0.305
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse MRT 80.

IHS

Datasheet4 pages13 years ago

Sager Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.305
$ 0.323
$ 0.323
Stock
11,649
44,000
44,000
Authorized Distributors
1
6
6
Current Rating
80 mA
80 mA
80 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-07-31
LTD Date2024-12-31

Related Parts

Bel FuseMRT 100-AMMO
Fuse Micro 0.1A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Bel Fuse5STP 100-R
5STP 100-R (0652R0100-13) Glass Tube Fuse Axial Pigtail 5x20mm IEC Low Break Time Lag 100mA
Schurter0034.6004
Fuse Subminiature Fast Acting 0.1A 250V 8.5 X 8.5mm Thermoplastic
Littelfuse37001000000
Fuse Subminiature 0.1A 250V Fast 2-Pin Radial Through Hole Ammo Pack
Bel FuseMJS100-R
Fuse Miniature 0.1A 125V 2-Pin Axial Through Hole
Fuse Miniature Fast Acting 0.063A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Bel Fuse MRT 80 provided by its distributors.

Fuse Micro 0.08A 250V Slow Blow 2-Pin Radial Through Hole
Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 35A (IR), Through Hole
FUSE BOARD MOUNT 80MA 250VAC RAD
250V 0.01A2S Time Delay/Slow Blow 80mA 7.7mm
Fuses with Leads - Through Hole

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRT80