Eaton BK/MDA-6-R

Fuse Miniature Slow Blow Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
$ 3.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/MDA-6-R.

IHS

Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

Master Electronics

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+64.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse80716300000
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Littelfuse80716300440
Electric Fuse, Time Lag Blow, 6.3A, 300VAC, 100A (IR), Through Hole
Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.3125
Fst 5X20, 6.3 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.1012
Sp 5X20, 6.3 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0853.9561
COVER;TRANSPARENT;1.6W;THERMOPLASTIC;UL94V-0;FOR OG, UHB, UH 5X20MM FUSEHOLDERS

Descriptions

Descriptions of Eaton BK/MDA-6-R provided by its distributors.

Fuse Miniature Slow Blow Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Fuse, Cartridge, Time Delay, 6 A, 250 VAC, 125 VDC, 6.35mm x 31.75mm, 1/4" x 1-1/4"", MDA"
Fuse; Cylinder; Time Lag; 4A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; 250VAC; Clip
Fuse, Cartridge, 6A, 6.3X32Mm Time Delay; Voltage Rating Vac:250V; Fusible, Intensidad:6A; Capacidad De Ruptura De Intensidad Ac:200A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Eaton Bussmann BK/MDA-6-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-MDA-6-R
  • BK/MDA6R
  • BKMDA-6-R
  • BKMDA6R