Eaton BK/HHT

Fuse holder 5 x 15mm 5 x 20mm, 32V, 10A, Eaton, RoHS
$ 2.284
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/HHT.

IHS

Datasheet1 page27 years ago

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-55.30%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2021-06-03
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Glass Fuse, AGC Series, Fast-Acting, 0.50A, 250V AC, 10kA at 125V AC, 35A at 250V AC, 100 PK
Littelfuse0312012.MXP
Fuse Cartridge Fast Acting 12A 32V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL/cULus
Littelfuse0251012.MRT1L
Fuse Subminiature Very Fast Acting 12A 32V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/UL
SMD Fuse, Time Delay, 12 A, 32 VAC, 32 VDC, 1206 [3216 Metric], 3216TD
Littelfuse0251012.MXL
Fuse Subminiature Very Fast Acting 12A 32V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UL
Fuse Miniature Slow Blow Acting 10A 32V Holder Cartridge 6.4 X 31.7mm Glass Carton

Descriptions

Descriptions of Eaton BK/HHT provided by its distributors.

Fuse holder 5 x 15mm 5 x 20mm, 32V, 10A, Eaton, RoHS
FUSE HOLDER, 5 X 20mm, IN LINE; Voltage; Fuse Holder Type:Cartridge In Line Holder; Current:5A; Size
BACKSHELL ACC. TO MIL SP. Backshell, size 08, 90°, Al-Cd, max.entry 6.35 mm
Fuse Holder 10A 32V Wire In Line Bulk
Fuseholder, In-Line, 32V, 10A, 5 x 15mm / 5 x 20mm, Wire Leaded, Black
Eaton Corporation Ctn Of 1000 - 5X20Mm Fuse Holder
In-Line Fuseholder for 5 x 15mm or 5 x 20mm Fuses
FUSE HLDR CART 600VAC 32VDC 10A
BUSBK/HHTIN-LINE FUSEHLDR 5X155X20
FUSEHOLDER, 5A, 32V, WIRE LEAD;
FUSEHOLDER - INLINE -2AG / 5X2
Fuse Holder, 5 X 20Mm, In Line; Voltage Rating Vdc:32V; Voltage Rating Vac:32V; Fusible, Intensidad:5A; Fusible, Tipo De Soporte:Soporte Para Fusible De Tipo Cartucho In Line; Soporte, Terminales:Conexión De Cable; Núm. De Fusibles:1 |Eaton Bussmann BK/HHT

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-HHT
  • BK/HHT.
  • BKHHT