Eaton BK/HFA-R

Cartridge In Line Fuse Holder, 1 Fuse, 20 A, 250 VAC, 1/4 x 1-1/4, 6.35mm x 31.5mm, Crimp
$ 28.984
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/HFA-R.

Electro Sonic

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2021-06-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse354801-GY
Fuseblock; 300 V; 20 A; 1; 1500 V (Min.); Glass Reinforced Thermoplastic; Brass
Littelfuse021502.5MXP
021502.5MXP - Littelfuse SLO-BLO 5X20MM FUSE BULK 1000-PACK AMP Size: 2-1/2, Voltage: 250VAC
Littelfuse314025P
FUSE, CERAMIC BODY, 3AB FAST-ACTING, 250 VOLT, 25 AMP
Schurter0001.1016
SCHURTER 0001.1016 Cartridge Fuse, SP Series, 16 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1 kA
Fuse Miniature Slow Blow Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Schurter0034.3130
Fuse Miniature Slow Blow Acting 20A 250V Holder Cartridge 5 X 20mm Glass Box cULus

Descriptions

Descriptions of Eaton BK/HFA-R provided by its distributors.

Cartridge In Line Fuse Holder, 1 Fuse, 20 A, 250 VAC, 1/4 x 1-1/4, 6.35mm x 31.5mm, Crimp
In-Line, Waterproof Fuse holder 6.3 x 32mm, 250V, 20A, EATON, RoHS
FUSE HOLDER 20A; Fuse Holder Type: Cartridge Fuse Holder; Fuse Current: 20A; Fuse Size Held: 1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0; Holder Terminals: Crimp; No. of Fuses: 1Fuses; Product Range: HFA Series; Voltage Rating VA
FUSE HOLDER; SERIES:HFA; VOLTAGE RATING, VAC:250V; FUSE CURRENT:20A; FUSE HOLDER TYPE:FUSE HOLDER ;ROHS COMPLIANT: NO S:QUICK CONNECT; NO. OF FUSE 1; FUSE SIZE METRIC:6.3 X 32MM; FUSE SIZE IMPERIAL 1/4 X 1.1/4"; BODY MTR:PHENOLIC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-HFA-R
  • BK-HFA-R.
  • BK/HFA-R.
  • BK/HFAR
  • BKHFA-R
  • BKHFAR