Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton MDA-15-R

Fuse Miniature Slow Blow Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
$ 4.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDA-15-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages17 years ago

element14 APAC

Electro Sonic

Sager Electronics

TME

Inventory History

3 month trend:
-40.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-07-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Schurter0001.1016
SCHURTER 0001.1016 Cartridge Fuse, SP Series, 16 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1 kA
Schurter0034.3129
Fuse Cartridge Slow Blow Acting 16A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Fuse Cartridge Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
Littelfuse021801.6MXP
FUSE GLASS 1.6A 250VAC 5X20MM / 218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse
Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse021501.6MXP
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Eaton MDA-15-R provided by its distributors.

Fuse Miniature Slow Blow Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Fuse, Cartridge, Time Delay, 15 A, 250 VAC, 125 VDC, 6.35mm x 31.75mm, 1/4 x 1-1/4, MDA
Fuse;Cylinder;Time Lag;15A;Sz 3AG;Dims 0.25x1.25;Ceramic;Cartridge;250VAC;Clip
Electric Fuse, Time Delay Blow, 15A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB
Eaton Ceramic fuse, Eaton Bussmanseries, 15A, 250V AC, 6.3 x 32mm, fuse speedT
FUSE, ANTISURGE, CERAMIC, 15A; Blow Characteristic: Time Delay; Fuse Current: 15A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: 1/4" x 1-1/4"; Product Range: MDA Series; Breaking Capacity Curre
Fuse, Cartridge, 15A 6.3X32Mm Time Delay; Voltage Rating Vac:250V; Fusible, Intensidad:15A; Capacidad De Ruptura De Intensidad Ac:750A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Eaton Bussmann MDA-15-R
Eaton's Bussmann Division develops and manufactures critical circuit protection, power management and electrical safety products designed to provide innovative circuit and power electronics protection, serving the commercial, data center, electrical vehicle, food and beverage, and other markets.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDA-15-R..
  • MDA-15R
  • MDA15R