Eaton BK/GMW-1/2

Fuse Fast Acting 0.5A 125V Socket Radial 7.1 X 6.4mm Carton UL
$ 27.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMW-1/2.

Farnell

Datasheet1 page27 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.62%

Related Parts

Littelfuse39606300000
Electric Fuse, Time Lag Blow, 0.63A, 125VAC, 100A (IR), Through Hole, TE5
Schurter0034.4247
Micro fuse 6.4 x 8.8 mm, 630 mA, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0034.4247
Schurter0034.4217
Micro fuse 6.4 x 8.8 mm, 630 mA, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0034.4217
Littelfuse0273.600V
273 Series - MICRO Very Fast-Acting Subminiature Plug-In Fuse, 0.6 A, 125 VAC 125 VDC, TH
Littelfuse0251.630MAT1L
Fuse Subminiature Very Fast Acting 0.63A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
Fuse, PCB Leaded, 600 mA, 125 VAC, GMW, Fast Acting, Radial Leaded

Descriptions

Descriptions of Eaton BK/GMW-1/2 provided by its distributors.

Fuse Fast Acting 0.5A 125V Socket Radial 7.1 X 6.4mm Carton UL
BUSS SMALL DIMENSION FUSE FAST ACTING | Eaton Electronics BK/GMW-1/2
Fuse, PCB Leaded, 500 mA, 125 VAC, GMW, Fast Acting, Radial Leaded
Eaton Corporation Ctn Of 100 - Buss Small Dimension Fuse F
Fuses with Leads (Through Hole) 125V .5A Fast Acting
FUSE BRD MNT 500MA 125VAC RADIAL
125V 125V Fast Blow 500mA 7.1mm*6.4mm
Fuse, 500Ma, 125V, Fast Acting; Fuse Current:500Ma; Voltage Rating Vac:125V; Product Range:Gmw Series; Voltage Rating Vdc:125V; Blow Characteristic:Fast Acting; Fuse Case Style:-; Breaking Capacity Current Ac:-; Diameter:6.35Mm Rohs Compliant: No |Eaton Electronics BK/GMW-1-2

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMW-1-2
  • BK/GMW-1-2
  • BK/GMW1/2