Eaton BK/GMT-12A

Electric Fuse, Fast Blow, 0.5A, 125VAC, 60VDC, 300A (IR), Inline/holder
$ 10.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMT-12A.

IHS

Datasheet2 pages2 years ago

Future Electronics

Gerber

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+270%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse30306300421
Electric Fuse, Fast Blow, 0.63A, 125VAC, 63VDC, 50A (IR), Through Hole, TR3
Bel Fuse0685F0500-01
FUSE CHIP FAST ACTING 0.5A 125V SMD SOLDER PAD 1206 3.2 X 1.58 X 0.63MM CERAMIC AUTOMOTIVE
Bel FuseC1Q 500
C1Q 500 (0685-0500-01) 1206 Smt Fuse Very Fast Acting 500Ma |Bel Power Solutions 0685-0500-01
Bel FuseC1Q 375
Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206
Littelfuse30305000001
Electric Fuse, Fast Blow, 0.5A, 125VAC, 63VDC, 50A (IR), Through Hole, TR3
Littelfuse30305000421
Micro fuse TR3, 500 mA, F, 125 V (AC), 50 A breaking capacity, 30305000421
Fuse Alarm Indicating 0.65A 125V Fast 2-Pin Wire Holder Bulk

Descriptions

Descriptions of Eaton BK/GMT-12A provided by its distributors.

Electric Fuse, Fast Blow, 0.5A, 125VAC, 60VDC, 300A (IR), Inline/holder
FUSE, INDICATING/TELECOM, FAST ACTING, 0.5A, DIMS 0.81X0.688", THERMOPLASTIC
Fuse Alarm Indicating Fast Acting 12A 125V Holder Wire 20.57 X 3.23 X 17.48mm Thermoplastic Carton UL
GMT Series Fast-Acting Yellow/Green 60 VDC/125 VAC 12 A Telecom Indicating Fuse
Eaton Corporation Ctn Of 100 - Buss Indicating Fuse Fast A
60V 125V Indicating Fuse 500mA 17.48mm*3.23mm*20.57mm
FUSE INDICAT 500MA 125VAC/60VDC
Eaton Bussmann Telpower BK-GMT-12A - BK-GMT-12A
BUSS INDICATING FUSE FAST ACTING
Specialty Fuses 125VAC/60VDC 12A Yellow/Green
BK/GMT-1/2A, EATON BUSSMAN ELECTRICAL
FUSE, ALARM INDICATING, 500mA, FAST ACT; Alarm Indicating Fuse Type:Spring; Fuse Current:500mA; Product Range:GMT Series; Voltage Rating VAC:125VAC; Voltage Rating VDC:60VDC; Blow Characteristic:Fast Acting; Colour:Red RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMT-1-2A
  • BK-GMT-1/2A
  • BK-GMT-12A
  • BK/GMT-1-2A
  • BK/GMT-1/2A
  • BK/GMT-1/2A.
  • BK/GMT1/2A
  • BK/GMT12A
  • BKGMT-12A
  • BKGMT12A