Eaton BK/GMD-2.5-R

Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Carton
$ 2.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMD-2.5-R.

IHS

Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

Future Electronics

TME

Inventory History

3 month trend:
+4.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Related Parts

Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0001.2709.11
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2509.PT
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Eaton BK/GMD-2.5-R provided by its distributors.

Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Carton
Ceramic Fuse, GMD Series, Time-Delay, 2.50A, 250V AC, 100A at 250V AC, 100 PK
Electric Fuse, Time Delay Blow, 2.5A, 250VAC, 100A (IR), Inline/holder
FUSE, CARTRIDGE, 2.5A, 5X20MM TIME DELAY; Blow Characteristic: Time Delay; Fuse Current: 2.5A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: GMD Series; Diameter: 5.2mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMD-2-5-R
  • BK/GMD2.5R
  • BKGMD-2.5-R
  • BKGMD2.5R