Eaton BK/GMC-V-10-R

Fuse Miniature Medium Time Delay Acting 10A 125V Axial 5 X 20mm Glass Cardboard Carton
$ 3.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMC-V-10-R.

Sager Electronics

Datasheet2 pages14 years ago

TME

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-10-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse0375012.HXP
375 Series Slo-Blo 125 V 12 A Ø 6.99 x 32.72 mm Axial Lead Glass Cartridge Fuse
Littelfuse0375012.MXP
Fuse 125V Sb Pt 3Ag Pb-Free 12A/ Bulk |Littelfuse 0375012.MXP
Electric Fuse, Fast Blow, 12A, 125VAC, 72VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R PSE/cULus
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R CQC/PSE/cULus
Bel Fuse0679L9120-01
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive

Descriptions

Descriptions of Eaton BK/GMC-V-10-R provided by its distributors.

Fuse Miniature Medium Time Delay Acting 10A 125V Axial 5 X 20mm Glass Cardboard Carton
Electric Fuse, Time Delay Blow, 10A, 125VAC, 200A (IR), Through Hole, 5x20mm
FUSE 10A 125V AXL GLASS UL CSA
FUSE, TIME-DELAY, 10A, AXIAL LEADS, GMC SERIES
Eaton Corporation Ctn Of 100 - Gmc 10A -V Buss Td Bk 100 B
FUSE 5X20MM 125V UL MTD LBC PT
Cartridge Fuses 10A 125VAC TD GMC Se ries Axial
BK/GMC-V-10-R, EATON ELECTRONICS
Fuse, Axial, 10A, 5 X 20Mm, Time Delay; Fuse Size Imperial:0.2" X 0.79"; Fuse Current:10A; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Blow Characteristic:Time Delay; Product Range:Gmc-V Series; Diameter:5.2Mm Rohs Compliant: Yes |Eaton Bussmann BK/GMC-V-10-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMC-V-10-R
  • BKGMC-V-10-R