Eaton BK/GMC-2.5-R

Fuse Miniature 2.5A 250V Medium Time Delay 2-Pin Cartridge Holder Cardboard Carton
$ 0.688
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMC-2.5-R.

IHS

Datasheet2 pages18 years ago
Datasheet2 pages19 years ago

Master Electronics

TME

Sager Electronics

Farnell

Inventory History

3 month trend:
+42.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Related Parts

Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0001.2709.11
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2509.PT
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Eaton BK/GMC-2.5-R provided by its distributors.

Fuse Miniature 2.5A 250V Medium Time Delay 2-Pin Cartridge Holder Cardboard Carton
Fuse; Cylinder; Time Lag; 2.5A; Dims 0.197x0.788"; Glass; Cartridge; 250VAC; Panel/Clip
Electric Fuse, Medium Time Delay Blow, 2.5A, 250VAC, 100A (IR), Inline/holder
Fuse, Cartridge, 2.5A, 5X20Mm Time Delay; Voltage Rating Vac:250V; Fusible, Intensidad:2.5A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Eaton Bussmann BK/GMC-2.5-R
FUSE, CARTRIDGE, 2.5A, 5X20MM TIME DELAY; FUSE, CARTRIDGE, 2.5A, 5X20MM TIME DELAY; Blow Characteristic:Time Delay; Fuse Current:2.5A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:GMC Series; Diameter:5mm; Length:20mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMC-2-5-R
  • BK/GMC-2-5-R
  • BK/GMC2.5R
  • BKGMC-2.5-R
  • BKGMC2.5R