Descriptions of Eaton BK/GMC-2-R provided by its distributors.
Fuse Miniature 2A 250V Medium Time Delay 2-Pin Cartridge Holder Cardboard Carton
Glass Fuse, GMC Series, Time-Delay, 2A, 250V AC, 100A at 250V AC, 10kA at 125V AC, 100 PK
Electric Fuse, Time Delay Blow, 2A, 250VAC, 100A (IR), Inline/holder, 5x20mm
Fuse, Cartridge, Time Delay, 2 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", GMC"
FUSE, MEDIUM BLOW, CARTRIDGE, 5MM X 20MM, 2A, 250VAC, HOLDER MOUNT, GMC SERIES
Fuse, Cartridge, 2A, 5X20Mm, Time Delay; Voltage Rating Vac:250V; Fusible, Intensidad:2A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Eaton Bussmann BK/GMC-2-R
FUSE, CARTRIDGE, 2A, 5X20MM, TIME DELAY;; FUSE, CARTRIDGE, 2A, 5X20MM, TIME DELAY; Blow Characteristic:Time Delay; Fuse Current:2A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:GMC Series; Cartridge Fuse Material:Glass