Eaton BK/GBB-6-R

Fuse Miniature Very Fast Acting 6A 250V Holder Cartridge 6.3 X 32mm Ceramic Carton
$ 13.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GBB-6-R.

IHS

Datasheet2 pages16 years ago
Datasheet2 pages17 years ago
Datasheet2 pages18 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2512
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2712.11
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2712.22
Smd-Spt 5X20 Fuse T 6.3A H 250V Ac/Blister Reel Rohs Compliant: Yes |Schurter 0001.2712.22
Fuse Miniature Fast Acting 7A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Cardboard Carton
EatonAGX-7
Fuse Cartridge Fast Acting 7A 250V Holder Cartridge 6.35 X 25.4mm Glass CE/CSA/UL/cULus
EatonABC-7-R
Fuse Miniature Fast Acting 7A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL

Descriptions

Descriptions of Eaton BK/GBB-6-R provided by its distributors.

Fuse Miniature Very Fast Acting 6A 250V Holder Cartridge 6.3 X 32mm Ceramic Carton
Fuse; Cylinder; Very Fast Acting; 6A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; Clip
Fuse, Cartridge, Very Fast Acting, 6 A, 250 VAC, 125 VDC, 6.3mm x 32mm, 1/4" x 1-1/4"", GBB"
Electric Fuse, Very Fast Blow, 6A, 250Vac, 125Vdc, 200A (Ir), Inline/Holder, 6X32Mm
FUSE, CARTRIDGE, 6A, 6.3X32MM, FAST ACT; Voltage Rating VAC:250V; Voltage Rating VDC:125V; Fuse Current:6A; Breaking Capacity:200A @ 250VAC / 10kA @ 125VAC/VDC; Fuse Size Code:3AG; Fuse Size Imperial:1/4" x 1-1/4"
FUSE, CARTRIDGE, 6A, 6.3X32MM, FAST ACT; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Current:6A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Blow Characteristic:Very Fast Acting; Product Range:GBB Series; Diameter:6.35mm RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GBB-6-R
  • BK/GBB6R
  • BKGBB-6-R
  • BKGBB6R