Eaton BK/ETF-2.5

Fuse Cartridge Slow Blow Acting 2.5A 250V Radial 8.35 X 7.7mm Bulk CSA/SEMKO/UL/VDE
$ 1.36
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/ETF-2.5.

IHS

Datasheet2 pages20 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-04-05
LTD Date2013-06-28

Related Parts

Fuse, PCB Leaded, 3.15 A, 300 V, SS-5H Series, Time Delay, Radial Leaded
Littelfuse0208003.MXEP
Fuse Subminiature Fast Acting 3A 350V Axial 5 X 15mm Glass Bulk CE/PSE/cULus
Bel Fuse0697W3150-01
Electric Fuse, Time Lag Blow, 3.15A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Fuse Subminiature 3.15A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Littelfuse36913150000
Micro fuse 8.5 x 8 mm, 3.15 A, T, 300 V (AC), 50 A breaking capacity, 36913150000
Bel Fuse0697H3150-01
Electric Fuse, Time Lag Blow, 3.15A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO

Descriptions

Descriptions of Eaton BK/ETF-2.5 provided by its distributors.

Fuse Cartridge Slow Blow Acting 2.5A 250V Radial 8.35 X 7.7mm Bulk CSA/SEMKO/UL/VDE
Fuse Micro 2.5A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, Through Hole
277V 37A2S Board Mount (Cartridge Style Excluded) 2.5A , 7.7mm*7.7mm
FUSE, PCB, 2.5A, 250V, TIME DELAY
Midget Fuse, ETF Series, Time-Delay
FUSE BOARD MOUNT 2.5A 277VAC RAD
EUROPEAN TIME DELAY FUSE - 0692-250B-01
Fuses with Leads-Through Hole 250V 2.5A Time Lag
FUSE, PCB, 2.5A, 250V, TIME DELAY; Volta; FUSE, PCB, 2.5A, 250V, TIME DELAY; Voltage Rating VAC:250V; Fuse Current:2.5A; Breaking Capacity:35A @ 250VAC / 100A @ 277VAC; Fuse Size Metric:8.35mm x 7.7mm; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:ETF

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-ETF-2-5
  • BK/ETF-2-5
  • BK/ETF2.5
  • BKETF-2.5