Eaton BK/C520-500-R

Fuse Subminiature Fast Acting 0.5A 250V Holder Cartridge 5 X 15mm Glass Carton CSA/UL
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/C520-500-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages19 years ago
Datasheet2 pages18 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2502
Fuse, Cartridge, Time Delay, 630 mA, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Bel FuseRST630
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3115
Fst 5X20, 0.63 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1514
SCHURTER 0034.1514 Cartridge Fuse, FSF Series, 630 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A
Littelfuse0218.630MXP
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm
Fuse Miniature Slow Blow Acting 0.6A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton

Descriptions

Descriptions of Eaton BK/C520-500-R provided by its distributors.

Fuse Subminiature Fast Acting 0.5A 250V Holder Cartridge 5 X 15mm Glass Carton CSA/UL
Fuse;Cylinder;Fast Acting;0.5A;Sz 2AG;Dims 5.2x15mm;Glass;Cartridge;250VAC;Clip
Fuse, Cartridge, Fast Acting, 500 mA, 250 VAC, 5mm x 15mm, 0.2" x 0.59"", C520"
Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
FUSE, CARTRIDGE, 500mA, 5X15MM, FAST ACT; Blow Characteristic: Fast Acting; Fuse Current: 500mA; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 15mm; Fuse Size Imperial: -; Product Range: C520 Series; Breaking Capacity Current AC: 35A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-C520-500-R
  • BKC520-500-R