Eaton BK/C520-3-R

Fuse Subminiature Fast Acting 3A 250V Holder Cartridge 5 X 15mm Glass Carton
$ 0.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/C520-3-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages19 years ago
Datasheet2 pages18 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0001.2709.11
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0034.3122
Fst 5X20, 3.15 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse0218.315MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 315MA 250VAC 5X20MM
Fuse Miniature Fast Acting 3.5A 250V Holder Cartridge 6.3 X 32mm Glass Carton

Descriptions

Descriptions of Eaton BK/C520-3-R provided by its distributors.

Fuse Subminiature Fast Acting 3A 250V Holder Cartridge 5 X 15mm Glass Carton
Fuse;Cylinder;Fast Acting;3A;Sz 2AG;Dims 5.2x15mm;Glass;Cartridge;250VAC;Clip
Fuse, Cartridge, Fast Acting, 3 A, 250 VAC, 5mm x 15mm, 0.2" x 0.59"", C520"
Electric Fuse, Fast Blow, 3A, 250VAC, 100A (IR), Inline/holder, 5x15mm
Fuse, Cartridge, 3A, 5X15Mm, Fast Acting; Voltage Rating Vac:250V; Fusible, Intensidad:3A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 15Mm; Tamaño Del Fusible, Imperial:-; Diámetro:5.2Mm |Eaton Bussmann BK/C520-3-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-C520-3-R
  • BKC520-3-R