Eaton BK/C517-3-R

Fuse Cartridge Fast Acting 3A 350V Axial 5 X 15mm Glass Carton CSA/UL
$ 2.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/C517-3-R.

IHS

Datasheet2 pages18 years ago
Datasheet2 pages19 years ago

TME

Fuses Unlimited

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse35613150029
3AB SLOW-BLOW CARTRIDGE FUSE Electric Fuse, Slow Blow, 3.15A, 440VAC, 1000A (IR), Inline/holder
Littelfuse35413150029
Fuse Cartridge Fast Acting 3.15A 440V Holder Cartridge 6.3 X 32mm Ceramic PSE/UL
Schurter0034.6620
Micro fuse 8.5 x 8.5 mm, 3.15 A, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6620
Schurter0034.6019
Fuse Subminiature Fast Acting 3.15A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Schurter0034.6920
Fuse Subminiature Slow Blow Acting 3.15A 250V 8.5 X 8.5mm Thermoplastic Bag CCC/PSE/VDE/cULus
Fuse Subminiature 3.15A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack

Descriptions

Descriptions of Eaton BK/C517-3-R provided by its distributors.

Fuse Cartridge Fast Acting 3A 350V Axial 5 X 15mm Glass Carton CSA/UL
Fuse, PCB Leaded, 3 A, 350 VAC, C517, Fast Acting, Axial Leaded
Electric Fuse, Fast Blow, 3A, 350VAC, 100A (IR), Through Hole
Eaton Corporation Ctn Of 100 - C517 3A Buss Fa Bk 100 Box
FUSE, FAST-ACTING, 3A, C517 SERIES
BK/C517-3-R, EATON ELECTRONICS
Fuse, Axial, 3A, 5 X 15Mm, Fast Acting; Voltage Rating Vac:350V; Fusible, Intensidad:3A; Capacidad De Ruptura De Intensidad Ac:10Ka; Tamaño Del Fusible, Métrica:5Mm X 15Mm; Tamaño Del Fusible, Imperial:-; Rango De Producto:Serie C517 |Eaton Bussmann BK/C517-3-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-C517-3-R
  • BKC517-3-R