Eaton BK/C515-750-R

Electric Fuse, Time Delay Blow, 0.75A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
$ 2.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/C515-750-R.

TME

Datasheet2 pages9 years ago

Master Electronics

IHS

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bel FuseRST800
Fuse Micro 0.8A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.6013
Fuse Subminiature Fast Acting 0.8A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse0218.800MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 800MA 250VAC 5X20MM
Littelfuse0239.800HXP
Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
Littelfuse37008000410
Fuse Subminiature 0.8A 250V Fast 2-Pin Radial Through Hole Bulk
Fuse Subminiature Slow Blow Acting 0.8A 250V Radial 8.5 X 7.6mm Ammo CCC/SEMKO/VDE/cULus

Descriptions

Descriptions of Eaton BK/C515-750-R provided by its distributors.

Electric Fuse, Time Delay Blow, 0.75A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
Fuse Subminiature Slow Blow Acting 0.75A 250V Axial 5 X 15mm Glass Carton CSA/UL
FUSE, CARTRIDGE, 750mA 5X15MM TIME DELAY; Fuse Size Imperial:-; Fuse Current:750mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 15mm; Blow Characteristic:Time Delay; Product Range:C515 Series; Breaking Capacity Current AC:35A RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-C515-750-R
  • BKC515-750-R