Eaton SR-5-800MA-AP

Fuse Subminiature Slow Blow Acting 0.8A 250V Radial 8.5 X 7.6mm Ammo CCC/SEMKO/VDE/cULus
$ 0.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SR-5-800MA-AP.

IHS

Datasheet2 pages18 years ago
Datasheet3 pages0 years ago

Farnell

Sager Electronics

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-1.32%

CAD Models

Download Eaton SR-5-800MA-AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Bel FuseRST 1
Fuse Micro Slow Blow Acting 1A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0001.2504.PT
Electric Fuse, Time Lag Blow, 1A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Schurter0001.2504
Fuse, Cartridge, Time Delay, 1 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0034.6615
Mst 250, 1 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
Fuse Subminiature Slow Blow Acting 1A 250V Radial 8.5 X 7.6mm Ammo CCC/PSE/SEMKO/VDE/cULus
Littelfuse0218001.MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 1A 250VAC 5X20MM

Descriptions

Descriptions of Eaton SR-5-800MA-AP provided by its distributors.

Fuse Subminiature Slow Blow Acting 0.8A 250V Radial 8.5 X 7.6mm Ammo CCC/SEMKO/VDE/cULus
Fuse Subminiature 0.8A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
SR-5 Series Time Delay 250 V 800 mA Ø 8.5 x 7.6 mm Subminiature Radial Lead Fuse
FUSE, PCB, 800mA, 250V, TIME DELAY; Volt; FUSE, PCB, 800mA, 250V, TIME DELAY; Voltage Rating VAC:250V; Fuse Current:800mA; Breaking Capacity:35A @ 250VAC; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Series:SR-5; Current Rating:800mA

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN