Eaton BK/ATM-4

Fuse Blade Fast Acting 4A 32V Socket 10.92 X 3.81 X 8.81mm Cardboard Carton
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/ATM-4.

Master Electronics

Datasheet2 pages10 years ago

IHS

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Blade Fast Acting 5A 32V Holder Quick Connect 19.3 X 5.25 X 12.5mm Bulk Automotive
Littelfuse0287005.PXCN
Fuse Blade 5A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Fuse;Automotive;Fast Acting;5A;Dims 0.43x0.15x0.642;Plastic-Tan;Blade;32VDC
Littelfuse0297005.WXNV
Fuse Blade 5A 32V Socket 10.9 X 3.8 X 8.8mm Polyamide 66 Automotive UL
Littelfuse0297005.U
Fuse Blade Fast Acting 5A 32V Holder Quick Connect 10.9 X 3.8 X 8.8mm Polyamide 66 UL
EatonATC-5
Fuse Blade Fast Acting 5A 32V Holder Quick Connect 19.3 X 5.25 X 12.5mm Automotive UL

Descriptions

Descriptions of Eaton BK/ATM-4 provided by its distributors.

Fuse Blade Fast Acting 4A 32V Socket 10.92 X 3.81 X 8.81mm Cardboard Carton
FUSE,BLADE,AUTOMOTIVE,32V,4AMP FAST ACTING,10.92Lx8.81WmmBUS
ATM Series Fast-Acting 32 V 4 A 10.92 x 3.81 mm Automotive Pink Blade Fuse
FUSE AUTOMOTIVE FAST ACTING 4A DIMS 0.43X0.15X0.642" PLASTIC-PINK BLADE 32VDC
Fuse, Blade, 4A, 32V, Fast Acting; Blow Characteristic:Fast Acting; Fuse Current:4A; Voltage Rating Vdc:32V; Product Range:Atm Series; Colour Code:Pink; Fuse Size:8.81Mm X 10.92Mm X 3.81Mm; Fuse Terminals:Blade; Fuse Type:Fast Actingrohs Compliant: Yes |Eaton Bussmann BK/ATM-4

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-ATM-4
  • BK/ATM4
  • BKATM-4
  • BKATM4