Eaton BK/ATC-5

Fuse Blade Fast Acting 5A 32V Holder Quick Connect 19.3 X 5.25 X 12.5mm Bulk Automotive
$ 0.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/ATC-5.

IHS

Datasheet4 pages4 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago

Newark

HQonline

Future Electronics

Master Electronics

Inventory History

3 month trend:
+3.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SMD Fuse, Fast Acting, 6.5 A, 32 VAC, 32 VDC, 1206 [3216 Metric], 3216FF
Littelfuse0469006.WR
Fuse Chip Slow Blow Acting 6A 24V SMD Solder Pad 1206 Ceramic T/R CSA/UL
Littelfuse0287005.PXCN
Fuse Blade 5A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Littelfuse0287004.PXCN
Fuse Blade 4A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Fuse Chip Slow Blow Acting 6.3A 32V SMD Solder Pad 1206 T/R cULus
SMD Fuse, High Inrush Current Withstand, 6 A, 32 VDC, 1206 [3216 Metric], CC12H

Descriptions

Descriptions of Eaton BK/ATC-5 provided by its distributors.

Fuse Blade Fast Acting 5A 32V Holder Quick Connect 19.3 X 5.25 X 12.5mm Bulk Automotive
Fuse, Automotive, Blade, Fast Acting, 5 A, 32 VDC, 19.1mm x 5.1mm x 12.28mm, ATC
Fuse; Automotive; Fast Acting; 5A; 19.1x19.3x5.25 mm; Plastic-Tan; Blade; 32 VDC
ATC Series Fast-Acting 32 V 5 A 19.1 x 5.1 mm Plug In Automotive Tan Blade Fuse
FUSE, BLADE, 5A, 32V, FAST ACTING; Volta; FUSE, BLADE, 5A, 32V, FAST ACTING; Voltage Rating VDC:32V; Fuse Current:5A; Blow Characteristic:Fast Acting; Body Material:Plastic; Color Code:Tan; Current Rating:5A; Fuse Size:12.5mm x 19.3mm x 5.25mm; Fuse Terminals:Blade
Automotive blade fuses are the industry standard - used in most domestic and imported cars today. All Bussmann series blade fuses meet or exceed OEM and SAE standards. The easyID indicating blade fuses use LED technology making it easier to spot blown fuses in panels tucked in dark locations.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-ATC-5
  • BK/ATC-5.
  • BK/ATC5
  • BKATC-5
  • BKATC/5