Descriptions of Eaton ATC-5 provided by its distributors.
Fuse Blade Fast Acting 5A 32V Holder Quick Connect 19.3 X 5.25 X 12.5mm Automotive UL
Fuse;Automotive;Fast Acting;5A;Dims 19.14x5.12x18.73";Plastic-Tan;Blade;32VDC
Fuse, Automotive, Blade, Fast Acting, 5 A, 32 VDC, 19.1mm x 5.1mm x 12.28mm, ATC
BLADE FUSE, FAST ACTING, 5A, 32VDC; Blow Characteristic:Fast Acting; Fuse Current:5A; Voltage Rating VDC:32V; Product Range:ATC Series RoHS Compliant: Yes
Automotive blade fuses are the industry standard - used in most domestic and imported cars today. All Bussmann series blade fuses meet or exceed OEM and SAE standards. The easyID indicating blade fuses use LED technology making it easier to spot blown fuses in panels tucked in dark locations.
COOPER BUSSMANN ATC-5 Fuse, 5A, Nonindicating, ATC, 32VDC. More details: Fuse, Automotive, Series ATC, Voltage Rating 32VDC, Fuse Amps 5, Fast Acting, Yes, Single Element, Plastic Body Material, Blade (Non-Rejection) Body Style, Interrupt Rating 1kA at 32VDC, Length 3/4", Diameter 21/32", Color Code Tan, Standards UL Guide JFHR2, SAE J1284, Package Quantity 1. Only shipped in quantities of 5.
Bussmann ATC-5 Automotive Fuse. Bussmann Fuse, Standard Fast Acting, Series: ATC, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 5 A, 32 VDC, 1 kA Interrupt, Blade Terminal, Holder Mount, Single Element, 0.76 in W, 0.207 in D, Plastic, Tan. Additional Description: BUSS-ATC-5 TC BLADE FUSE - 5 AMP (5 in TIN). Catalog Description: Eaton Bussmann series ATC blade fuse, Color code tan, 32 Vdc, 5A, 1 kAIC, Non Indicating, Blade fuse, Blade end, Colored plastic housing, zinc fuse element.