Eaton BK/AMG-100

Electric Fuse, 100A, 70VDC, 2500A (IR), Inline/holder
$ 7.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/AMG-100.

IHS

Datasheet1 page19 years ago

Master Electronics

Marine Air Supply

Inventory History

3 month trend:
-27.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse156.5611.6111
Fuse Strip 30 W/Housing 36V 120A 50 Pc/ Box |Littelfuse 156.5611.6111
Littelfuse156.5610.6122
Fuse - Strip 30 W/O Housing 36Vdc 125A/ Bulk |Littelfuse 156.5610.6122
EatonAMG-125
125 Amp AMG High Amp Fuse-bolt Down Fuse 57M7960 Mega 47043 70V
Littelfuse0298125.ZXEH
Fuse Slow Blow Acting 125A 32V Bolt Tap 68.58 X 19.05 X 10.67mm Polyethersulfone Automotive
Fuse Automotive 125A 32V Bolt 29.2 X 9mm Thermoplastic Bulk
EatonMAX-80
Fuse Blade Fast Acting 80A 32V Holder Quick Connect 29.21 X 8.89 X 21.59mm Tin Automotive

Descriptions

Descriptions of Eaton BK/AMG-100 provided by its distributors.

Electric Fuse, 100A, 70VDC, 2500A (IR), Inline/holder
Fuse, Automotive, 15.4 X 68.4 In., BoltDown, Copper, AMG Series, 70V, 100A | Eaton Transportation BK-AMG-100
Fuse 100A 32V Bolt 29.2 X 9mm Automotive
BK/AMG-100, Bussmann Transportation Products by Eaton, bolt-in automotive fuses, rated 100 amps, 32VDC. Bulk packaging. For high current applications; use with Bussmann HMG or FMG fuseholders.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-AMG-100
  • BK/AMG100
  • BKAMG-100