Eaton BK/AGC-V-12-R

Fuse Miniature Fast Acting 12A 32V Axial 6.3 X 32mm Glass Carton CSA/UL
$ 2.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/AGC-V-12-R.

Sager Electronics

Datasheet3 pages12 years ago
Datasheet2 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+101%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Littelfuse0251015.MRT1L
Fuse Subminiature Very Fast Acting 15A 32V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/UL
Littelfuse0251015.HAT1L
Fuse Cartridge Very Fast Acting 15A 32V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
Littelfuse031501.5HXP
Fuse Cartridge Slow Blow Acting 1.5A 250V Axial 6.99 X 32.39mm Glass Bulk CE/CSA/PSE/UL
Fuse Cartridge Slow Blow Acting 15A 32V Axial 6.76 X 32.82mm Glass Carton CE/CSA/UL
Schurter7010.7170.13
Electric Fuse, Very Fast Blow, 15A, 32VAC, 32VDC, 50A (IR), Through Hole, 2.3x8mm
Fuse; Cylinder; Fast Acting; 15A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 32VAC; Clip

Descriptions

Descriptions of Eaton BK/AGC-V-12-R provided by its distributors.

Fuse Miniature Fast Acting 12A 32V Axial 6.3 X 32mm Glass Carton CSA/UL
Electric Fuse, Fast Blow, 12A, 32VAC, 1000A (IR), Through Hole, 6.3x32mm
FUSE, AXIAL, 500mA, 6.3 X 32MM, FAST ACT; Blow Characteristic:Fast Acting; Fuse Current:500mA; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:AGC-V Series; Fuse Leads:Leaded RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-AGC-V-1-2-R
  • BK-AGC-V-1/2-R
  • BK-AGC-V-12-R
  • BK/AGC-V-1-2-R
  • BK/AGC-V-1/2-R
  • BKAGC-V-12-R