Eaton BK/MDL-V-15-R

Fuse Cartridge Slow Blow Acting 15A 32V Axial 6.76 X 32.82mm Glass Carton CE/CSA/UL
$ 4.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/MDL-V-15-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages16 years ago

TME

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonGBC-16
Fuse, Automotive, Torpedo, Fast Acting, 16 A, 32 VDC, 6.35mm x 24.6mm, GBC
Littelfuse0GBC016.H
Fuse - Torpedo Ots 36Vdc 16A 100 Pc/ Bulk |Littelfuse 0GBC016.H
Littelfuse0251012.MRT1L
Fuse Subminiature Very Fast Acting 12A 32V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/UL
Littelfuse025101.5HAT1L
Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Fuse Miniature 15A 32V Fast 2-Pin Axial Through Hole Cardboard Carton
Schurter7010.7170.13
Electric Fuse, Very Fast Blow, 15A, 32VAC, 32VDC, 50A (IR), Through Hole, 2.3x8mm

Descriptions

Descriptions of Eaton BK/MDL-V-15-R provided by its distributors.

Fuse Cartridge Slow Blow Acting 15A 32V Axial 6.76 X 32.82mm Glass Carton CE/CSA/UL
Fuse, PCB Leaded, 15 A, 32 VAC, MDL, Time Delay, Axial Leaded
BUSS SMALL DIMENSION FUSE | Eaton Electronics BK/MDL-V-15-R
Eaton Corporation Ctn Of 100 - Buss Small Dimension Fuse
Electric Fuse, Time Lag Blow, 15A, 1000A (IR)
FUSE 15A 32V T-LAG GLASS AXIAL
32V 354A2S 1KA Cartridge,Glass 15A ,D6.76XL32.82MM 32.82mm
BUSS SMALL DIMENSION FUSE ECFUCNC15CGR
Cartridge Fuses 32VAC 15A Axial Lead
Axial Leaded6.76x32.82mm Fuses ROHS
Fuse, Axial, 15A, 6.3 X 32Mm, Time Delay; Blow Characteristic:Time Delay; Fuse Current:15A; Voltage Rating Vac:32V; Fuse Size Metric:6.3Mm X 32Mm; Fuse Size Imperial:1/4" X 1-1/4"; Product Range:Mdl-V Series; Fuse Body Material:Glassrohs Compliant: Yes |Eaton Bussmann BK/MDL-V-15-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-MDL-V-15-R
  • BKMDL-V-15-R