Littelfuse 0251015.HAT1L

Fuse Cartridge Very Fast Acting 15A 32V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
$ 0.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0251015.HAT1L.

IHS

Datasheet3 pages2 years ago

element14 APAC

Future Electronics

TME

Sager Electronics

Inventory History

3 month trend:
-51.97%

CAD Models

Download Littelfuse 0251015.HAT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.807
$ 0.707
$ 0.707
Stock
35,752
129,414
129,414
Authorized Distributors
6
6
6
Current Rating
15 A
15 A
15 A
Voltage Rating (AC)
32 V
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Littelfuse0214016.LXN
Fuse Automotive 16A 36V 25 X 6mm
Littelfuse0GBC016.H
Fuse - Torpedo Ots 36Vdc 16A 100 Pc/ Bulk |Littelfuse 0GBC016.H
Littelfuse0251015.MRT1L
Fuse Subminiature Very Fast Acting 15A 32V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/UL
Fuse Miniature 15A 32V Fast 2-Pin Axial Through Hole Cardboard Carton
Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 6.76 X 32.82mm Glass Carton CE/CSA/UL
Electric Fuse, Fast Blow, 15A, 24VDC, 150A (IR), Surface Mount, 1206

Descriptions

Descriptions of Littelfuse 0251015.HAT1L provided by its distributors.

Fuse Cartridge Very Fast Acting 15A 32V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
Fuse Subminiature 15A 32VAC 32VDC Very Fast Acting 2-Pin Through Hole Ammo Pack
Avnet Japan
Electric Fuse, Very Fast Blow, 15A, 32VAC, 32VDC, 50A (IR), Through Hole, PICO
251 Series Very Fast-Acting 32 V 15 A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse
FUSE, AXIAL, 15A, VERY FAST ACTING; Fuse Current: 15A; Voltage Rating VAC: 32V; Product Range: PICO II 251 Series; Voltage Rating V DC: 32V; Blow Characteristic: Very Fast Acting; Fuse Case Style: Axial Leaded; Breaking Capaci

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN