Eaton BK/AGC-8/10-R

Fuse Miniature Fast Acting 0.8A 250V Holder Cartridge 6.3 X 32mm Glass Carton
$ 1.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/AGC-8/10-R.

IHS

Datasheet1 page8 years ago

Master Electronics

TME

Farnell

Sager Electronics

Inventory History

3 month trend:
+16.74%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-02-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0001.2504
Fuse, Cartridge, Time Delay, 1 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2704.11
Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
Bel FuseRST 1
Fuse Micro Slow Blow Acting 1A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.1516
Fsf 5X20, 1 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Fuse; Cylinder; Fast Acting; 1A; Dims 5x20 mm; Glass; Cartridge; 250VAC; Clip
Fuse; Cylinder; Fast Acting; 1A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip

Descriptions

Descriptions of Eaton BK/AGC-8/10-R provided by its distributors.

Fuse Miniature Fast Acting 0.8A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse, Cartridge, Fast Acting, 800 mA, 250 VAC, 6.3mm x 32mm, 1/4" x 1-1/4"", AGC"
Electric Fuse, Fast Blow, 0.8A, 250VAC, 32VDC, 35A (IR), Inline/holder
FUSE, CARTRIDGE, 800mA, 6.3X32MM FST ACT; Fuse Size Imperial: 1/4" x 1-1/4"; Fuse Current: 800mA; Voltage Rating VAC: 250V; Fuse Size Metric: 6.3mm x 32mm; Blow Characteristic: Fast Acting; Product Range: A 48K9415

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-AGC-8-10-R
  • BK/AGC8/10R