Eaton BK/AGC-6-1/4-R

Fuse Miniature Fast Acting 6.25A 250V Holder Cartridge 6.3 X 32mm Glass Carton
$ 1.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/AGC-6-1/4-R.

Master Electronics

Datasheet2 pages19 years ago

TME

Farnell

Sager Electronics

Inventory History

3 month trend:
+6.55%

Related Parts

Fuse Subminiature 6.3A 300V Time Delay 2-Pin Through Hole Ammo Pack
Littelfuse36916300000
Electric Fuse, Time Lag Blow, 6.3A, 300VAC, 300VDC, 50A (IR), Through Hole
Littelfuse36916300440
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 8.5 X 4 X 8mm Bulk VDE
Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
Schurter0001.2513
Spt 5X20, 8 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2512
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"

Descriptions

Descriptions of Eaton BK/AGC-6-1/4-R provided by its distributors.

Fuse Miniature Fast Acting 6.25A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse, Cartridge, Fast Acting, 6.25 A, 250 VAC, 6.3mm x 32mm, 1/4" x 1-1/4"", AGC"
Fuse, Cartridge, 6.25A, 6.3X32Mm Fst Act; Voltage Rating Vac:250V; Fusible, Intensidad:6.25A; Capacidad De Ruptura De Intensidad Ac:200A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Eaton Bussmann BK/AGC-6-1/4-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-AGC-6-1-4-R