Eaton BK/AGC-3/16-R

Fuse Miniature Fast Acting 0.188A 250V Holder Cartridge 6.3 X 32mm Glass Carton
$ 3.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/AGC-3/16-R.

TME

Datasheet5 pages6 years ago

IHS

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-0.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter3403.0267.11
Electric Fuse, Time Lag Blow, 0.2A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0267.23
Electric Fuse, Time Lag Blow, 0.2A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST 200
Fuse Micro 0.2A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3110
Fuse Cartridge Slow Blow Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Littelfuse0218.200MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 200MA 250VAC 5X20MM
Littelfuse0313.200HXP
Fuse Cartridge Slow Blow Acting 0.2A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL

Descriptions

Descriptions of Eaton BK/AGC-3/16-R provided by its distributors.

Fuse Miniature Fast Acting 0.188A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse, Cartridge, Fast Acting, 187.5 mA, 250 VAC, 6.3mm x 32mm, 1/4" x 1-1/4"", AGC"
Electric Fuse, Fast Blow, 0.1875A, 250VAC, 35A (IR), Inline/holder, 6.3x32mm
Fuse, Cartridge, 187.5Ma, 6.3X32Mm, Fast; Voltage Rating Vac:250V; Fusible, Intensidad:187.5Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Eaton Bussmann BK/AGC-3/16-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-AGC-3-16-R
  • BK/AGC3/16R