Eaton BBS-1/2

Fuse Midget Fast Acting 0.5A 600V Holder Cartridge 10.32 X 34.93mm Fiber Carton CE/CSA/UL
$ 30.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BBS-1/2.

IHS

Datasheet2 pages10 years ago
Datasheet1 page23 years ago
Datasheet1 page17 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Fast Acting 15A 300V Panel Mount Cartridge 57.15 X 15.9mm Bulk CE/CSA/UL
Fuse Miniature Fast Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
EatonFNM-15
Fuse Midget Slow Blow Acting 15A 250V Holder Cartridge 10.31 X 38.1mm Melamine Carton CE/CSA/UL
Schurter0034.3128
Fuse Cartridge Slow Blow Acting 12.5A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Schurter0001.2515
Fuse, Cartridge, Time Delay, 12.5 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.1015
Fuse Miniature Fast Acting 12.5A 250V Holder Cartridge 5 X 20mm Ceramic Box PSE/cULus

Descriptions

Descriptions of Eaton BBS-1/2 provided by its distributors.

Fuse Midget Fast Acting 0.5A 600V Holder Cartridge 10.32 X 34.93mm Fiber Carton CE/CSA/UL
Midget Fuse, Fast-Acting, 1/2A, 600V AC, Non-Indicating, 10kA at 600V AC
FUSE, FAST ACTING, 0.5A, 600VAC; Product Range: BBS Series; Fuse Current: 500mA; Voltage Rating VAC: 600VAC; Voltage Rating V DC: -; Fuse Size Metric: 10mm x 35mm; Fuse Size Imperial: 13/32" x 1-3/8"; Blow Characteristic: Fast Acting; Approval Bodies: CSA; Approval Category: UL Recognised; Body Length: 1.38"; Case Material: Fibre Tube; External Length / Height: 35mm; Fuse Body Material: Fibre; Fuse Size Held: 13/32" x 1-3/8", 10mm x 35mm; Fuse Type Blowing Characteristic: Fast Acting

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1241946
  • BBS-1-2
  • BBS-12
  • BBS12