Eaton BK/GLR-15

Fuse Fast Acting 15A 300V Panel Mount Cartridge 57.15 X 15.9mm Bulk CE/CSA/UL
$ 5.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GLR-15.

IHS

Datasheet1 page8 years ago

Sager Electronics

Newark

TME

Inventory History

3 month trend:
-1.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel Fuse0697H9160-01
Electric Fuse, Time Lag Blow, 16A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Bel Fuse0697H9160-02
Electric Fuse, Time Lag Blow, 16A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Schurter0001.2516
Spt 5X20, 16 A, 125 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.1016
Sp 5X20, 16 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.3429
Fuse Miniature Slow Blow Acting 16A 250V Holder Cartridge 6.3 X 32mm Glass Box CSA
Fuse Cartridge Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE

Descriptions

Descriptions of Eaton BK/GLR-15 provided by its distributors.

Fuse Fast Acting 15A 300V Panel Mount Cartridge 57.15 X 15.9mm Bulk CE/CSA/UL
BUSS SMALL DIMENSION FUSE | Eaton Electronics BK/GLR-15
Cartridge Fuse, GLR Series, 15A, Fast-Acting, 300V AC
Quick fuse 15A box mount,panel mount 57.15mm(height)
Fuse, Industrial / Power, 15 A, 300 VAC, Fast Acting
FUSE 15A 300V FAST ACTING 2PIN
Specialty Fuses 300VAC 15A Fast Acti ng Non Rejecting
EATON BUSSMANN SERIES FASTACTING FUSE;
CARTRIDGE FUSE, FAST ACTING, 15A, 300VAC; Blow Characteristic: Fast Acting; Fuse Current: 15A; Voltage Rating VAC: 300V; Fuse Size Metric: -; Fuse Size Imperial: -; Product Range: GLR Series; Breaking Capacit

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GLR-15
  • BK/GLR15
  • BKGLR-15
  • BKGLR15