Eaton FNM-15

Fuse Midget Slow Blow Acting 15A 250V Holder Cartridge 10.31 X 38.1mm Melamine Carton CE/CSA/UL
$ 22.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNM-15.

Farnell

Datasheet3 pages10 years ago
Datasheet2 pages23 years ago

IHS

Sager Electronics

Newark

Future Electronics

Inventory History

3 month trend:
-5.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schurter0001.2516
Spt 5X20, 16 A, 125 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2716.11
Fuse Miniature Slow Blow Acting 16A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
Fuse Miniature Fast Acting 18A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Schurter7023.0990
Fuse Miniature Fast Acting 16A 250V Holder Cartridge 6.3 X 32mm Ceramic Box
Fuse Miniature Fast Acting 18A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Fuse Miniature 17.5A 250V Very Fast 2-Pin Cartridge Holder Cardboard Carton

Descriptions

Descriptions of Eaton FNM-15 provided by its distributors.

Fuse Midget Slow Blow Acting 15A 250V Holder Cartridge 10.31 X 38.1mm Melamine Carton CE/CSA/UL
Fuse;Cylinder;Time Lag;15A;Sz 5AG;Dims 0.41x1.5";Fiberglass;Cartridge;250VAC
Electric Fuse, Time Delay Blow, 15A, 250VAC, 10000A (IR), Inline/holder, MIDGET
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 15A, 125V, TIME DELAY; Product Range:Fusetron FNM Series; Fuse Current:15A; Voltage Rating VAC:250VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: No
COOPER BUSSMANN FNM-15 Fuse, 15A, Midget, FNM, 250VAC, Fiberglass. More details: Fuse, 15 Fuse Amps, Nonindicating, FNM Series, 250VAC Voltage Rating, Class Midget, Dual Element, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 10kA at 125VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould TRM, Littelfuse FLM, Standards CE, UL-248-14 Guide JDYX, CSA Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNM15