Eaton AGC-V-15/100-R

Fuse Miniature Fast Acting 0.15A 250V Axial 6.3 X 32mm Glass
$ 7.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AGC-V-15/100-R.

IHS

Datasheet1 page8 years ago

TME

Master Electronics

Sager Electronics

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2018-02-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fuse Micro 0.16A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Bel FuseRST160
Fuse Micro Slow Blow Acting 0.16A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter3403.0266.11
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0266.23
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0158
FUSE, 0.16A, 250VAC, SMT; Fuse Current:160mA; Product Range:UMT 250 Series; Voltage Rating VAC:277VAC; Voltage Rating V DC:125VDC; Blow Characteristic:Time Delay; Fuse Case Style:SMD; Breaking Capacity Current AC:200A; B
Littelfuse0242.160UAT1
242 Series - Hazardous Area Barrier Network Fuse, 0.16 A, 250 V, TH, RoHS

Descriptions

Descriptions of Eaton AGC-V-15/100-R provided by its distributors.

Fuse Miniature Fast Acting 0.15A 250V Axial 6.3 X 32mm Glass
Fuse, PCB Leaded, 150 mA, 250 VAC, AGC, Fast Acting, Axial Leaded
Buss Small Dimension Fuse/ Bulk |Eaton Bussmann AGC-V-15/100-R
Electric Fuse, Fast Blow, 0.15A, 250VAC, 32VDC, Through Hole
Eaton Corporation Ctn Of 4 - Buss Small Dimension Fuse
FUSE 15/100A 250V FAST GLASS AXL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGC-V-15-100-R