What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse 0242.160UAT1

242 Series - Hazardous Area Barrier Network Fuse, 0.16 A, 250 V, TH, RoHS
$ 3.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0242.160UAT1.

Sager Electronics

Datasheet3 pages8 years ago
Datasheet3 pages8 years ago

Newark

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.51%

Alternate Parts

Price @ 1000
$ 3.05
$ 3.825
Stock
52,288
30,799
Authorized Distributors
6
6
Current Rating
160 mA
160 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-05-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Bel FuseRST 200
Fuse Micro 0.2A 250V Slow Blow 2-Pin Radial Through Hole
Schurter3403.0267.11
Electric Fuse, Time Lag Blow, 0.2A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0267.23
Electric Fuse, Time Lag Blow, 0.2A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Littelfuse0218.200MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 200MA 250VAC 5X20MM
Littelfuse0242.200UAT1
242 Series Fast-Acting 250 V 0.200 A Ø 3.02 x 8.4 mm Axial Barrier Network Fuse
Schurter0034.6007
Fuse Subminiature Fast Acting 0.2A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus

Descriptions

Descriptions of Littelfuse 0242.160UAT1 provided by its distributors.

242 Series - Hazardous Area Barrier Network Fuse, 0.16 A, 250 V, TH, RoHS
Littelfuse SCT
Fuse Fast Acting 0.16A 250V Axial 3.02 X 8.4mm Ammo UL
Electric Fuse, 0.16A, 250VAC, 250VDC, 4000A (IR), Through Hole
Microfuses 3.02 x 8.4 mm, 160 mA, F, 250 V (DC), 250 V (AC), 4 kA breaking capacity, 0242.160UAT1
FUSE CRTRDGE 160MA 250VAC/DC AXL
Fuse, Axial, 0.16A, 250Vac, Fast; Fuse Current:160Ma; Voltage Rating Vac:250Vac; Product Range:242 Series; Voltage Rating V Dc:250Vdc; Blow Characteristic:Fast Acting; Fuse Case Style:Axial Leaded; Breaking Capacity Current Ac:4Ka; Rohs Compliant: Yes |Littelfuse 0242.160UAT1
Littelfuse , 242, 160mA, 250V /, 3 x 8.4mm, F
FUSE 250V BARRIER FUSE PT .160A
Barrier Network 160mA Violet RoHSconf

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN