Eaton AGC-1-1/2-R

Fuse; Cylinder; Fast Acting; 1.5A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC
$ 1.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AGC-1-1/2-R.

TME

Datasheet5 pages5 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse38311600000
Fuse Cartridge Slow Blow Acting 1.6A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Bel FuseRST 1.6
Fuse Micro Slow Blow Acting 1.6A 250V Radial 8.35 X 4 X 8.2mm
Schurter0001.2506
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2506.PT
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Schurter0034.1518
Fsf 5X20, 1.6 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse021801.6HXP
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Eaton AGC-1-1/2-R provided by its distributors.

Fuse; Cylinder; Fast Acting; 1.5A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC
Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass
Fuse, Cartridge, Fast Acting, 1.5 A, 250 VAC, 6.3mm x 32mm, 1/4 x 1-1/4, AGC
Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, 6.3x32mm
Fast-acting, glass tube 1/4" x 1-1/4" ferrule fuse designed to UL 248-14 for overcurrent protection of electronic circuits. Install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation. Eaton's AGC fast-acting, glass tube 1/4" x 1-1/4" ferrule fuses are designed to UL 248-14 for overcurrent protection of electronic circuits. Order in cartridge fuse format and install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGC-1-1-2-R
  • AGC-1-12-R
  • AGC-1-12R
  • AGC1 1/2R