Eaton AGA-3

Fuse Miniature Fast Acting 3A 125V Holder Cartridge 6.35 X 15.88mm Glass Automotive CE/UL
$ 2.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AGA-3.

IHS

Datasheet2 pages14 years ago
Datasheet1 page17 years ago

Farnell

Master Electronics

element14

TME

Inventory History

3 month trend:
-20.27%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Miniature Medium Time Delay Acting 3.5A 125V Holder Cartridge 5 X 20mm Glass Carton
Fuse; Cylinder; Fast Acting; 3.5A; Dims5x20mm; Glass; Cartridge; 125VAC; Clip
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse02333.15MXP
Electric Fuse, Medium Blow, 3.15A, 125VAC, 10000A (IR), Inline/holder, 5x20mm
Bel Fuse5TT 3.15-R
Fuse, Cartridge, Slow Blow, 3.15 A, 125 VAC, 5mm x 20mm, 0.2" x 0.79"", 5TT"
Schurter7010.9860.63
Fuse Cartridge Fast Acting 3.5A 125V Holder Cartridge 2 X 7mm Ceramic Bag CSA/UL/cULus

Descriptions

Descriptions of Eaton AGA-3 provided by its distributors.

Fuse Miniature Fast Acting 3A 125V Holder Cartridge 6.35 X 15.88mm Glass Automotive CE/UL
Fuse; Cylinder; Fast Acting; 3A; Sz 1AG; Dims 0.25x0.625; Glass; Cartridge; 125VAC
3 Amp AGA Fuse, 125 Volts Fast acting glass fuse (Discon by Waytek)
Fuse, Cartridge, Fast Acting, 3 A, 250 VAC, 6.4mm x 15.9mm, 1/4 x 5/8, AGA
FUSE, CARTRIDGE, 3A, 6.3X15.9MM, FST ACT; Fuse Size Imperial:1/4" x 5/8"; Fuse Current:3A; Voltage Rating VAC:125V; Fuse Size Metric:6.3mm x 15.9mm; Blow Characteristic:Fast Acting; Product Range:AGA Series; Fuse Body Material:Glass RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGA3